PLL FREQUENCY SYNTHESIZER, 2800MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2326TMX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |