The LMX2330ATMX is a single PLL circuit with a maximum operating frequency of 510MHz. It is designed for surface mount applications and has a nominal supply current of 13mA. The device is packaged in a TSSOP20 package and has an operating temperature range of -40°C to 85°C. The LMX2330ATMX is not RoHS compliant and contains lead.
Texas Instruments LMX2330ATMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 510MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
