
IC FREQ SYNTH DUAL 24LAMINATECSP
Texas Instruments LMX2330LSLBX/NOPB technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.
