The LMX2330USLEX/NOPB is a 600MHz clock generator from Texas Instruments, designed for use in CMOS-based systems. It operates over a temperature range of -40°C to 85°C and is supplied from a voltage between 2.7V and 5.5V. The device is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications. It features a PLL and is available in a single circuit, two-element configuration.
Texas Instruments LMX2330USLEX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 4.3mA |
| RoHS | Compliant |
No datasheet is available for this part.
