
PLL FREQUENCY SYNTHESIZER, 2000MHz, PQCC24, PLASTIC, CSP-24
Sign in to ask questions about the Texas Instruments LMX2331USLBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2331USLBX technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2331USLBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
