
The LMX2331UTM is a phase-locked loop (PLL) IC from Texas Instruments, operating at frequencies up to 600MHz. It features a CMOS input and is packaged in a TSSOP package, suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. Note that the LMX2331UTM contains lead and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LMX2331UTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2331UTM technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Circuits | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2331UTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
