
The LMX2332USLBX is a PLLatinum PLL IC from Texas Instruments, featuring a maximum operating frequency of 600MHz. It is designed for use in surface mount applications and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a single package quantity, packaged in cut tape.
Sign in to ask questions about the Texas Instruments LMX2332USLBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2332USLBX technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2332USLBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.