PLL FREQUENCY SYNTHESIZER, 1100MHz, PQCC16, PLASTIC, CSP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2335LSLBX technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |