
The LMX2335LTMX/NOPB is a 1.1GHz CMOS phase-locked loop (PLL) integrated circuit from Texas Instruments. It is available in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PLLatinum series IC is suitable for a variety of clock and timing applications.
Texas Instruments LMX2335LTMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2335LTMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
