
The LMX2335USLBX is a single PLLatinum CMOS phase-locked loop from Texas Instruments. It operates at a maximum frequency of 1.2GHz and is suitable for use in temperatures ranging from -40°C to 85°C. This device is designed for surface mount applications and is packaged in a QCCN package. The LMX2335USLBX is not RoHS compliant due to the presence of lead in its construction.
Sign in to ask questions about the Texas Instruments LMX2335USLBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2335USLBX technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2335USLBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.