
The LMX2336USLBX is a single PLLatinum phase-locked loop from Texas Instruments, designed for high-frequency applications. It features a CMOS input and operates over a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and has a nominal supply current of 3.5mA. Although not RoHS compliant, it is available in a QCCN package, packaged on cut tape.
Sign in to ask questions about the Texas Instruments LMX2336USLBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2336USLBX technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2336USLBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
