
IC FREQ SYNTH 2.0GHZ 16LAMCSP
Texas Instruments LMX2346SLBX/NOPB technical specifications.
| Input | CMOS |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.