
The LMX2346TM/NOPB is a TSSOP surface mount clock generator from Texas Instruments, operating from a 2.7V to 5.5V supply voltage and consuming up to 7mA of current. It features a maximum operating frequency of 2GHz and is RoHS compliant. The device is packaged in a 92-unit rail/tube package and has a width of 4.4mm and a height of 0.9mm. It is designed for use in a variety of applications, including those requiring a PLL clock generator.
Texas Instruments LMX2346TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 7mA |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
