
The LMX2347SLBX/NOPB is a CMOS clock generator with a maximum frequency of 550MHz. It operates within a temperature range of -40°C to 85°C. This surface mount device is available in tape and reel packaging. The PLLatinum series features a phase-locked loop, making it suitable for applications requiring precise clock generation.
Texas Instruments LMX2347SLBX/NOPB technical specifications.
| Input | CMOS |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.