
PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX2350TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2350TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 8.75mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2350TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.