
PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO24, PLASTIC, TSSOP-24
Texas Instruments LMX2352TMX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 6mA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
