
IC FREQ SYNTH 2.5GHZ 16LAMCSP
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2353SLBX technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |