
PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO24, PLASTIC, TSSOP-24
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2354TM technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 8.5mA |
| RoHS | Not Compliant |
