
The LMX2364SLEX/NOPB is a CMOS clock generator from Texas Instruments, operating between -40°C and 85°C. It features a maximum frequency of 1.2GHz and a supply voltage range of 2.7V to 5.5V. This surface mount device is RoHS compliant and available in tape and reel packaging.
Texas Instruments LMX2364SLEX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.