
The LMX2364TM/NOPB is a CMOS clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 2.5GHz. This lead-free device is available in a surface mount package and is compliant with RoHS regulations. The PLLatinum series is designed for high-performance clock generation applications.
Texas Instruments LMX2364TM/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.