
The LMX2364TMX/NOPB is a dual CMOS clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and features a PLL. The supply current is 8mA.
Sign in to ask questions about the Texas Instruments LMX2364TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2364TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2364TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.