
The LMX2371TM is a CMOS phase-locked loop (PLL) IC with a maximum operating frequency of 1.2GHz. It is available in a TSSOP20 package and is designed for surface mount applications. The IC is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5mA.
Texas Instruments LMX2371TM technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2371TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.