
The LMX2372TMX is a single PLLatinum clock IC from Texas Instruments, packaged in a TSSOP20 package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1.2GHz. The device is lead free and has a nominal supply current of 4mA. It is designed for use in CMOS input applications and is available in quantities of 2500 on tape and reel.
Texas Instruments LMX2372TMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2372TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
