
Dual high frequency synthesizer for RF personal communications, operating up to 3.0 GHz and 0.8 GHz. Features a 2.25V to 2.75V operating supply voltage range with a typical 2.5V. This surface mount integrated circuit, housed in a 20-TSSOP package, offers 2 circuits and 2 elements. RoHS compliant and lead-free, it operates from -40°C to 85°C with a maximum supply current of 3.6mA.
Sign in to ask questions about the Texas Instruments LMX2430TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2430TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2430 |
| Supply Current | 3.6mA |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2430TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
