The LMX2430TMX is a phase-locked loop (PLL) from Texas Instruments, packaged in a TSSOP-20 plastic package. It operates over a temperature range of -40°C to 85°C and is designed for use in CMOS input applications. The PLLatinum device has a maximum supply voltage of 2.75V and a nominal supply current of 2.8mA. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments LMX2430TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2430TMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.8mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2430TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
