
Dual-channel clock synthesizer IC operating up to 3.6GHz. Features a 2.25V to 2.75V supply voltage range with a typical operating voltage of 2.5V. Surface mountable in a 20-TSSOP package, this component offers CMOS input and is RoHS compliant. Operating temperature range is -40°C to 85°C with a maximum supply current of 4.4mA.
Texas Instruments LMX2433TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 3.6GHz |
| Height | 0.9mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMX2433 |
| Supply Current | 4.4mA |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2433TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
