
The LMX2470SLEX is a CMOS phase-locked loop (PLL) IC designed for high-frequency applications. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.25V and 2.75V. The device is mounted using surface mount technology and is packaged in a CSP-24 package. The LMX2470SLEX is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments LMX2470SLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2470SLEX technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.9mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2470SLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
