
2.6 GHz Delta-Sigma Fractional-N PLL with 800 MHz Integer-N PLL 24-ULGA -40 to 85
Sign in to ask questions about the Texas Instruments LMX2470SLEX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2470SLEX/NOPB technical specifications.
| Frequency | 110MHz |
| Height | 0.6mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMX2470 |
| Supply Current | 6mA |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2470SLEX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
