
Dual Phase-Locked Loop (PLL) IC, operating up to 3GHz, featuring 4 outputs and CMOS input. This surface mount device offers a wide operating temperature range of -40°C to 85°C with a supply voltage of 2.5V to 3.6V. Designed for low power applications, it consumes a maximum supply current of 5mA. Packaged in a 24-WQFN with dimensions of 4mm x 4mm x 0.8mm, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMX2485ESQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2485ESQ/NOPB technical specifications.
| Frequency | 3GHz |
| Height | 0.8mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMX2485E |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2485ESQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
