
The LMX2485QSQ/NOPB is a clock generator IC with a PLL operating from 3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It is packaged in tape and reel.
Texas Instruments LMX2485QSQ/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.