
The LMX2485QSQX/NOPB is a 3.1GHz clock generator from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is designed for surface mount applications. This device is compliant with AEC-Q100 and RoHS standards. It features a PLL and is available in a tape and reel packaging.
Texas Instruments LMX2485QSQX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.