
Delta-Sigma Low Power Dual PLL for RF Personal Communications 24-WQFN -40 to 85
Texas Instruments LMX2485SQ/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 3GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2485SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
