
Texas Instruments LMX2486SQ/NOPB technical specifications.
| Frequency | 4.5GHz |
| Height | 0.8mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 8.5mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2486SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
