PLL FREQUENCY SYNTHESIZER, 7500MHz, PQCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24
Sign in to ask questions about the Texas Instruments LMX2487ESQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2487ESQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2487ESQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.