
Texas Instruments LMX2487ESQ/NOPB technical specifications.
| Package/Case | Module |
| Frequency | 7.5GHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2487ESQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
