
The LMX2487ESQE/NOPB is a 2-element clock generator from Texas Instruments with a maximum frequency of 2.274GHz. It operates within a temperature range of -40°C to 85°C and is supplied with 3V. The device is mounted using surface mount technology and has a supply current of 5.7mA. It is compliant with RoHS regulations and is available in a tape and reel packaging with 250 units per package.
Texas Instruments LMX2487ESQE/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.274GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2487ESQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.