IC FREQ SYNTH 7.5GHZ DUAL 24WQFN
Texas Instruments LMX2487ESQX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2487E |
| Supply Current | 5.7mA |
| RoHS | Compliant |
No datasheet is available for this part.