
The LMX2487SQ/NOPB is a Phase-Locked Loop (PLL) with a maximum frequency of 1.636GHz, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage between 2.5V and 3.6V, consuming an operating supply current of 5.7mA. The PLL is available in a lead-free LLP-24 package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMX2487SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2487SQ/NOPB technical specifications.
| Height | 0.8mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.636GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2487SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.