
The LMX2487SQX/NOPB is a CMOS clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is RoHS compliant and available in a tape and reel package. It features a PLL and is suitable for use in high-frequency applications up to 7.5GHz.
Sign in to ask questions about the Texas Instruments LMX2487SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2487SQX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2487SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.