
Industrial-grade clock generator IC, operating from -40°C to 85°C, with a supply voltage range of 3.15V to 3.45V (3.3V nominal). Features input frequencies from 500MHz to 6.4GHz, outputting up to 6400MHz. Housed in a 24-terminal, QUAD-positioned WQFN EP package with dimensions of 4mm x 4mm.
Texas Instruments LMX2491RTWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2491RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.