The LMX2491RTWT is a 24-terminal industrial-grade phase-locked loop IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device is packaged in a 4x4mm HVQCCN package and features a single function. It is designed for use in industrial applications.
Texas Instruments LMX2491RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2491RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.