
High-performance clock generator and synthesizer evaluation board featuring a 10GHz frequency capability. Designed for analog and mixed-signal development and prototyping, this module operates at a 5V supply voltage. It serves as an evaluation kit for exploring advanced clock synthesis applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 10GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
