The LMX2492QRTWTQ1 is a 14GHz phase-locked loop clock IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3.15V and 3.45V. The device is designed for surface mount applications and is compliant with AEC-Q100. It features an operating supply current of 60mA and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LMX2492QRTWTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2492QRTWTQ1 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 14GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2492QRTWTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
