
500MHz to 14GHz Wideband, Low Noise Fractional N PLL With Ramp/Chirp Generation 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LMX2492RTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2492RTWT technical specifications.
| Frequency | 14GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 14GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2492RTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.