
PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX2502LQX1635 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2502LQX1635 technical specifications.
| Frequency | 1.635GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2502LQX1635 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
