
IC SYNTHESIZER PLL VCO 28WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2505LQX1321 technical specifications.
| Frequency | 1.321GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
No datasheet is available for this part.