
PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28
Sign in to ask questions about the Texas Instruments LMX2512LQX0967 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2512LQX0967 technical specifications.
| Frequency | 967MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2512LQX0967 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
