
The LMX2515LQ0701/NOPB is a 768MHz oscillator from Texas Instruments, featuring a single element and a supply voltage range of 2.5 to 3.3V. It operates within a temperature range of -30°C to 85°C and is packaged in cut tape. This device is RoHS compliant and contains lead, making it suitable for certain applications. The oscillator has a supply current of 13.3mA.
Texas Instruments LMX2515LQ0701/NOPB technical specifications.
| Frequency | 768MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 13.3mA |
| RoHS | Compliant |
No datasheet is available for this part.
