
The LMX25311650EVAL is an evaluation kit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 850MHz and consumes an operating supply current of 35mA at a supply voltage of 3V. The kit is not radiation hardened and is not Reach SVHC compliant. It is a single unit packaged in an unspecified format.
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 850MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
