
Clock & Timer Development Tools LMX25311700 EVAL BOARD
Texas Instruments LMX25311700EVAL technical specifications.
| Evaluation Kit | Yes |
| Frequency | 885MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX25311700EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.